小計(1 件)*
TWD16,092.00
(不含稅)
TWD16,896.60
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 + | TWD16,092.00 |
* 參考價格
- RS庫存編號:
- 456-291
- 製造零件編號:
- 7100362174
- 製造商:
- 3M
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 3M | |
| Weight Capacity | 140kg | |
| Product Type | Fall Arrest Block | |
| Leg Type | Twin | |
| Standards/Approvals | EN166:B, EN ISO 14021:2016+A1:2021 | |
| Case Material | Thermoplastic | |
| 選取全部 | ||
|---|---|---|
品牌 3M | ||
Weight Capacity 140kg | ||
Product Type Fall Arrest Block | ||
Leg Type Twin | ||
Standards/Approvals EN166:B, EN ISO 14021:2016+A1:2021 | ||
Case Material Thermoplastic | ||
豁免
- COO (Country of Origin):
- US
The 3M Protect self-retracting 3100651 lifeline with web, carabineer, and snap hook is 20ft (6.1m) long and designed for leading edge applications. It features a rugged and extremely lightweight thermoplastic housing with a stackable design. The built-in carrying handle adds convenience, while internal and external energy absorption systems enhance safety. It also includes a swiveling self-locking snap hook with an impact indicator.
Reserve lifeline system
Swiveling anchorage point
Side lifeline exit with ergonomic handle
High strength, corrosion resistant components
Self-locking anchorage carabineer
相關連結
- 3M Fall Arrest Block Single
- Honeywell Safety Fall Arrest Block Twin Nylon
- Honeywell Safety Fall Arrest Block Twin Polyamide
- 3M Fall Arrest Block
- Honeywell Safety 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Carabiner Twin
- Tractel Fall Arrest Block Single Polyamide
- 3M 1.3 m Fall Arrest Shock Absorbing Lanyard Snap Hook Twin
- Fall Arrest & Fall Recovery Kit 3M 3400856