Honeywell Safety Fall Arrest Block Twin Nylon

小計(1 件)*

TWD39,062.00

(不含稅)

TWD41,015.10

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD39,062.00

* 參考價格

RS庫存編號:
143-729
製造零件編號:
1011751
製造商:
Honeywell Safety
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Honeywell Safety

Weight Capacity

7.7kg

Product Type

Fall Arrest Block

Leg Type

Twin

Lifeline Material

Stainless Steel

Harness Connection

Snap Hook

Lifeline Length

20m

Standards/Approvals

EN 360

Case Material

Nylon

豁免

COO (Country of Origin):
FR
The Honeywell Safety Self Retracting Lifeline is a premier safety solution, recognized as the most robust range of composite retractable lifelines available. Engineered for optimal performance, the FALCON series self retracting lifeline has been rigorously tested and approved for horizontal applications, ensuring reliable fall protection in a variety of work environments. Standards = EN‐360

Highly visible load indicator at the snap hook

High quality corrosion resistant components

Quick activating braking mechanism stops the fall

No annual factory recertification required

Dual swivels unit top and snap hook

Lightweight robust composite unit

相關連結