Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- RS庫存編號:
- 103-973
- 製造零件編號:
- 138689 MPP-4030-CS
- 製造商:
- Eaton
小計(1 件)*
TWD1,081.00
(不含稅)
TWD1,135.05
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,081.00 |
* 參考價格
- RS庫存編號:
- 103-973
- 製造零件編號:
- 138689 MPP-4030-CS
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 300mm | |
| Mount Type | Screw | |
| Depth | 2mm | |
| Finish | Galvanised | |
| Height | 300mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Steel | ||
Width 300mm | ||
Mount Type Screw | ||
Depth 2mm | ||
Finish Galvanised | ||
Height 300mm | ||
Standards/Approvals RoHS | ||
豁免
- COO (Country of Origin):
- ES
The Eaton mounting plate is designed for HxW of 400x300mm enclosures. It is a galvanized, perforated plate suitable for use with cage nuts M6 or M8. The product is RoHS conform and made of steel, with a weight of 15 kilograms. The xEffect CS mounting plate is the perfect accessory for your distribution board, offering a sturdy and durable solution for your electrical installation needs.
Perforated mounting plate suitable for cage nuts M6 or M8
Galvanized steel construction for durability and longevity
RoHS conform for environmentally friendly use
Compatible with enclosures with a width of 300 mm and height of 400 mm
相關連結
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Metal Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Faceplate & Mount Plate
- Eaton Grey Mounting Plate Galvanised Steel Faceplate & Mounting Plate
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Amphenol Industrial Pin Contacts Screw