RLR00014BZ Riley Black Polyester Face Mask for Clean Environment One Size
- RS庫存編號:
- 618-028
- 製造零件編號:
- RLR00014BZ
- 製造商:
- Riley
小計(1 包,共 10 件)*
TWD3,948.00
(不含稅)
TWD4,145.40
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD3,948.00 | TWD394.80 |
* 參考價格
- RS庫存編號:
- 618-028
- 製造零件編號:
- RLR00014BZ
- 製造商:
- Riley
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Riley | |
| Product Type | Face Mask | |
| Application | Clean Environment | |
| Reusable/Disposable | Reusable | |
| Colour | Black | |
| Quantity Per Package | 1Per Pack | |
| Size | One Size | |
| Material | Polyester | |
| Standards/Approvals | ISO18184:2019, ATCC VR-1679 (H3N2) | |
| 選取全部 | ||
|---|---|---|
品牌 Riley | ||
Product Type Face Mask | ||
Application Clean Environment | ||
Reusable/Disposable Reusable | ||
Colour Black | ||
Quantity Per Package 1Per Pack | ||
Size One Size | ||
Material Polyester | ||
Standards/Approvals ISO18184:2019, ATCC VR-1679 (H3N2) | ||
豁免
- COO (Country of Origin):
- GB
The Skytec Riley Face Covering is lightweight and ergonomically designed, including an adjustable slider for a comfortable and secure hold. The ear loop face covering features Coolmax mesh material which reduces breathing resistance, enabling moisture and humidity from exhalation to evenly disperse. The premium Coolmax technology actively suppresses the growth of bacteria and keeps the wearer cool, dry and comfortable. The material is treated in anti-viral Polygiene Viral Off proven to kill over 99% of viruses in two hours.
Mesh finish allows moisture and humidity from exhaling to evenly disperse
Ergonomically designed with a low breathing resistance to allow wearers to breathe more easily
Features soft and stretchy tubular elastic ear loops with an added adjuster for a secure fit
相關連結
- RLR00014FZ Riley Black Polyester Face Mask for Clean Environment One Size
- 8762313 uvex White Polyester Face Mask for Food and Industrial Applications Medical, Pharmaceutical One
- Portwest P391 Series Disposable Face Mask, Size One Size
- 82-38 SAM White, Blue Disposable Face Mask for Surgical One Size
- 340815 Moldex Yellow, White Polypropylene Face Mask for General Purpose One Size
- 103045804 Schmersal White Silicone Face Mask for Chemical General Purpose One Size
- 310501 Moldex White Polypropylene Polyester EVA Face Mask for Construction M/L
- FS930 Stara Safety Face Mask