M36101-40 Medicom Blue Polypropylene Face Mask for Pharmaceutical 88 x 175 mm
- RS庫存編號:
- 198-465
- 製造零件編號:
- M36101-40
- 製造商:
- Medicom
小計(1 包,共 800 件)*
TWD2,542.00
(不含稅)
TWD2,669.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD2,542.00 | TWD3.178 |
* 參考價格
- RS庫存編號:
- 198-465
- 製造零件編號:
- M36101-40
- 製造商:
- Medicom
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Medicom | |
| Application | Pharmaceutical | |
| Product Type | Face Mask | |
| Reusable/Disposable | Disposable | |
| Colour | Blue | |
| Quantity Per Package | 800Per Pack | |
| Size | 88 x 175 mm | |
| Material | Polypropylene | |
| Standards/Approvals | EN14683, ISO9001, ISO13485 | |
| 選取全部 | ||
|---|---|---|
品牌 Medicom | ||
Application Pharmaceutical | ||
Product Type Face Mask | ||
Reusable/Disposable Disposable | ||
Colour Blue | ||
Quantity Per Package 800Per Pack | ||
Size 88 x 175 mm | ||
Material Polypropylene | ||
Standards/Approvals EN14683, ISO9001, ISO13485 | ||
豁免
- COO (Country of Origin):
- FR
The Kolmi Hopen medical mask with elastic is a class I medical device designed to protect against droplets emitted by the wearer while providing protection against splashes of biological fluid, bacteria, particles and viruses. The mask ensures a secure fit and maximum comfort, even for users with sensitive skin or facial hair. The mask minimizes irritation during extended use. Standards = EN 14683:2019+AC:2019
Effective against bacteria and particles
Origami fold and smile weld for optimal fit and comfort
Inner layer with Softex technology for reduced irritation
相關連結
- 60.702 Medicom White Polypropylene Face Mask for Medical 210 x 90 mm
- 60.720L Medicom White Polypropylene Face Mask for Medical 210 x 90 mm
- 60.712L Medicom White Polypropylene Face Mask for Medical 210 x 90 mm
- 60.712M Medicom White Polypropylene Face Mask for Medical 210 x 90 mm
- 60.720M Medicom White Polypropylene Face Mask for Medical 210 x 90 mm
- 60.702-STE Medicom White Polypropylene Face Mask for Medical 210 x 90 mm
- 60.701-30 Medicom White Polypropylene Face Mask for Medical 210 x 90 mm
- 60.754M Medicom White Polypropylene Face Mask for Medical 590 x 265 x 200 mm