小計(1 件)*
TWD340,387.00
(不含稅)
TWD357,406.35
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年2月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD340,387.00 |
* 參考價格
- RS庫存編號:
- 198-935
- 製造零件編號:
- HSHS040KGV
- 製造商:
- Hughes
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hughes | |
| Product Type | Eye Wash Unit | |
| Mount Type | Wall | |
| Sub Type | Emergency Shower | |
| Kit Contents | Face Wash | |
| Eyewash Quantity | 114000ml | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Hughes | ||
Product Type Eye Wash Unit | ||
Mount Type Wall | ||
Sub Type Emergency Shower | ||
Kit Contents Face Wash | ||
Eyewash Quantity 114000ml | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- GB
The Hughes essential addition to sites where a stationary safety shower and eye wash is unsuitable, for stand-by use in locations where no water supply is available, or when existing safety showers are undergoing maintenance. Designed to supplement permanent plumbed-in models, the114 litre unit is easy to manoeuvre as the location of the hazard changes during a project. This unheated model incorporates a polypropylene lined cylinder, heavy duty powder coated stainless-steel frame and large pneumatic tyres to aid mobility.
Insulated jacket for frost protection
Heated jacket to prevent water within the tank freezing
Handheld eye face and body shower
相關連結
- Hughes Wall Eyewash Station Eyewash Kit
- Eye Wash
- Shower Controls
- ABB Wall Emergency Exit Sticker
- Schneider Electric LED 5.4 W Emergency Light Fitting
- Fulleon Fire Alarm Cable VoCALL emergency assist pull cord unit for Use with CFEAPULLKIT - Emergency Assist Alarm
- RS PRO LED Emergency Lighting Bulkhead, 2 x 0.5 W
- Schneider Electric LED Emergency Luminaires Wall 3 W