小計(1 件)*
TWD2,474.00
(不含稅)
TWD2,597.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 53 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,474.00 |
* 參考價格
- RS庫存編號:
- 258-099
- 製造零件編號:
- 283855 XAT
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Eye Bolt | |
| Thread Size | M12 | |
| Working Load Limit | 250kg | |
| Material | Metal | |
| Finish | Stainless Steel | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Eye Bolt | ||
Thread Size M12 | ||
Working Load Limit 250kg | ||
Material Metal | ||
Finish Stainless Steel | ||
Standards/Approvals RoHS | ||
豁免
- COO (Country of Origin):
- AT
The Eaton lifting eye is specifically designed for the xEnergy enclosure and is integral to ensuring safe and efficient handling of heavy components in electrical installations. Constructed for durability, it incorporates robust materials that withstand stress while providing secure attachment points. This versatile accessory consists of four eyelets, each designed to optimise load distribution and feature an M12 thread, making installation straightforward on vertical sections. Whether utilised for maintenance or installation, this product enhances safety and operational convenience in various applications.
Provides enhanced stability during handling operations
Four-piece set ensures balanced load distribution
Designed with an M12 thread for secure attachment
Made from high-quality stainless steel for increased durability
Suitable for a wide range of applications ranging from installations to maintenance
Conforms to the RoHS directive ensuring environmental safety
Can bear a load capacity of up to 250 kg
相關連結
- Schneider Electric Steel Eye Bolt 29 mm, 340 kg Load
- RS PRO Carbon Steel Eye Bolt 18 mm Thread Length 400 kg Load
- nVent HOFFMAN Mild Steel Eye Bolt 3400 N Load
- Schneider Electric Stainless Steel Eye Bolt 20 mm, 210 kg Load
- RS PRO Carbon Steel Eye Bolt 20 mm Thread Length 800 kg Load
- RS PRO Carbon Steel Eye Bolt 18 mm Thread Length 150 kg Load
- RS PRO Carbon Steel Eye Bolt 18 mm Thread Length 250 kg Load
- Schneider Electric Cast Steel Eye Bolt 29 mm, 1.36 t Load