brennenstuhl 25 m 4 Socket Type E - French Extension Reel, 230V, IP44
- RS庫存編號:
- 270-2239
- 製造零件編號:
- 1207921
- 製造商:
- brennenstuhl
小計(1 件)*
TWD5,970.00
(不含稅)
TWD6,268.50
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,970.00 |
* 參考價格
- RS庫存編號:
- 270-2239
- 製造零件編號:
- 1207921
- 製造商:
- brennenstuhl
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | brennenstuhl | |
| Product Type | Extension Reel | |
| Cable Length | 25m | |
| Number of Sockets | 4 | |
| Current | 16A | |
| Mains Plug Type | Type E - French | |
| Socket Type | Type E - French | |
| IP Rating | IP44 | |
| Auto Rewind | No | |
| Voltage | 230V | |
| Jacket Material | Sheet Steel | |
| Standards/Approvals | No | |
| Switchable | No | |
| Colour | Black | |
| Series | H07RN-F | |
| Jacket Colour | Red, Grey | |
| 選取全部 | ||
|---|---|---|
品牌 brennenstuhl | ||
Product Type Extension Reel | ||
Cable Length 25m | ||
Number of Sockets 4 | ||
Current 16A | ||
Mains Plug Type Type E - French | ||
Socket Type Type E - French | ||
IP Rating IP44 | ||
Auto Rewind No | ||
Voltage 230V | ||
Jacket Material Sheet Steel | ||
Standards/Approvals No | ||
Switchable No | ||
Colour Black | ||
Series H07RN-F | ||
Jacket Colour Red, Grey | ||
豁免
- COO (Country of Origin):
- FR
The brennenstuhl® SILVER-S Professional cable reel with 25m H07RN-F cable features four outlets with covers, an LED voltage indicator, and a thermal cut-out. The galvanized steel frame and flanges reflect the robust durability of this cable reel. With a 240mm diameter drum, this electric reel is perfectly suited for both indoor and outdoor use.
Product Features of Our Made-in-France Cable Reels :
4 power outlets (2P+T 16A/230V) with covers and thermal cut-out
1 plug (2P+T 16A/230V)
Maximum power : 1000W (cable coiled) - 3500W (cable uncoiled)
LED voltage indicator light
Cablepilot carrying handle for perfect cable guidance, it pivots on both sides for easy transport and hanging, suitable for both left-handed and right-handed users
Cable clip
Rotating knob for easy cable winding
Highly robust galvanized steel flanges and frame
Drum brake
25m H07RN-F 3G1,5 cable
相關連結
- brennenstuhl 25 m 4 Socket Type E Extension Reel IP44
- brennenstuhl 40 m 4 Socket Type E Extension Reel IP44
- brennenstuhl 20 m 4 Socket Type E Extension Reel IP44
- brennenstuhl 5 m 4 Socket Type E Extension Lead IP44
- brennenstuhl 10 m 4 Socket Type E Extension Lead IP44
- brennenstuhl 10 m 1 Socket Type E Extension Lead IP44
- brennenstuhl 25 m 1 Socket Type E Extension Lead IP44
- brennenstuhl 5 m 1 Socket Type E Extension Lead IP44