小計(1 件)*
TWD13,306.00
(不含稅)
TWD13,971.30
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD13,306.00 |
* 參考價格
- RS庫存編號:
- 217-799
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Extension Ladder | |
| Stiles Material | Steel | |
| Closed Height | 2.5mm | |
| Number of Sections | 3 | |
| Extended Height | 5.02mm | |
| Weight | 16kg | |
| Rung Material | Aluminium | |
| Rungs by Section | 7 | |
| Width | 0.45μm | |
| Standards/Approvals | EN 131 | |
| Load Capacity | 150kg | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Extension Ladder | ||
Stiles Material Steel | ||
Closed Height 2.5mm | ||
Number of Sections 3 | ||
Extended Height 5.02mm | ||
Weight 16kg | ||
Rung Material Aluminium | ||
Rungs by Section 7 | ||
Width 0.45μm | ||
Standards/Approvals EN 131 | ||
Load Capacity 150kg | ||
豁免
- COO (Country of Origin):
- IT
RS PRO Extension Ladder
The RS PRO Extension Ladder is the perfect choice for professionals and tradespeople who need a durable, multi-purpose ladder for a variety of tasks. Designed to EN131 Professional standards with a 150kg workload capacity, this ladder can be used as both an extension ladder and an extended A-frame ladder, making it ideal for jobs where a freestanding option is required. Built with large box section stiles, robust aluminium guides, and an extra-wide stabiliser bar, it delivers exceptional strength, stability, and reliability for demanding applications.
Features and Benefits
Applications
The RS PRO Extension Ladder is designed for trade professionals, contractors, and home users who need a strong, stable, and adaptable ladder for working at height.
Whether you're working on-site, at home, or in a commercial setting, the RS PRO Extension Ladder provides safety, strength, and flexibility for every task.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
相關連結
- RS PRO 3 Sections Steel Extension Ladder, 6.85 mm
- RS PRO 3 Sections Aluminium Extension Ladder, 7 m
- RS PRO 3 Sections Aluminium Extension Ladder, 5.5 m
- RS PRO 1 Sections Aluminium Extension Ladder, 3.97 m
- RS PRO 1 Sections Aluminium Extension Ladder, 5 m
- RS PRO 2 Sections Aluminium Extension Ladder, 6 m
- RS PRO 1 Sections Aluminium Extension Ladder, 7 m
- RS PRO 1 Sections Aluminium Extension Ladder, 8.5 m