Better World
Phoenix Contact 20A EV Charging Cable 5 kW 4 m
- RS庫存編號:
- 133-998
- 製造零件編號:
- 1628020
- 製造商:
- Phoenix Contact
小計(1 件)*
TWD12,833.00
(不含稅)
TWD13,474.65
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年8月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD12,833.00 |
* 參考價格
Better World
我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。 點擊此處了解更多。
- RS庫存編號:
- 133-998
- 製造零件編號:
- 1628020
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 4m | |
| Current Rating | 20A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 250V | |
| IP Rating | IP44, IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 10.2mm | |
| Better World Product | Yes | |
| Power Rating | 5kW | |
| Armoured | Yes | |
| Insulation Material | Thermoplastic Elastomer | |
| Conductor Material | Silver | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 4m | ||
Current Rating 20A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 250V | ||
IP Rating IP44, IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 10.2mm | ||
Better World Product Yes | ||
Power Rating 5kW | ||
Armoured Yes | ||
Insulation Material Thermoplastic Elastomer | ||
Conductor Material Silver | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable is designed for charging electric vehicles with alternating current . With a charging power of 5 kW and a charging current of 20 A, it provides efficient charging for EVs. The cable is 4 meters long and comes in a spiral design. It features an ergonomic and award-winning design for convenient handling. The cable is produced in accordance with automotive standards and tested for reliability.
Compatible with type 1 vehicle charging inlets and type 2 infrastructure charging sockets
Charging power of 5 kW and charging current of 20 A for efficient charging
4 meter long spiral cable for flexibility and convenience
Ergonomic and award winning design for easy handling
Produced in accordance with automotive standards for reliability
Tested for compliance with automotive standards and EV charging requirements
相關連結
- Phoenix Contact 20A EV Charging Cable 5 kW 4 m
- Phoenix Contact 20A EV Charging Cable 5 kW 5 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 5 m
- Phoenix Contact 20A EV Charging Cable 5 kW 7 m
- Phoenix Contact 20A EV Charging Cable 5 kW 10 m
- Phoenix Contact 20A EV Charging Cable 5 kW 6 m
- HARTING 20A EV Charging Cable 5 kW 5 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 4 m