Bel-Stewart MagJack Series RJ45 Connector Female, Through Hole STP Shield Straight 1 Port 8 Way
- RS庫存編號:
- 741-8477
- 製造零件編號:
- SI-60002-F
- 製造商:
- Bel-Stewart
可享批量折扣
查看批量定價選項小計(1 件)*
TWD168.00
(不含稅)
TWD176.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 210 件從 2026年10月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 11 | TWD168.00 |
| 12 - 24 | TWD164.00 |
| 25 + | TWD162.00 |
* 參考價格
- RS庫存編號:
- 741-8477
- 製造零件編號:
- SI-60002-F
- 製造商:
- Bel-Stewart
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bel-Stewart | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | STP | |
| Orientation | Straight | |
| LED | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 21.59mm | |
| Series | MagJack | |
| Width | 17.98mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 15.21mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| 選取全部 | ||
|---|---|---|
品牌 Bel-Stewart | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type STP | ||
Orientation Straight | ||
LED No | ||
Termination Type Solder | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Depth 21.59mm | ||
Series MagJack | ||
Width 17.98mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 15.21mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
Stewart Magjack Connector Modules
A range of Stewart Magjack connector modules which provide a comprehensive portfolio of integrated devices that combine Bels connectors and magnetics. These modules provide the signal conditioning, EMI suppression and signal isolation previously performed by multiple (7+), discrete components. Each Magjack connector employed reduces PCB real estate use by more than 50% per RJ port. All models are highly reliable and excellent quality.
Features & Benefits
Both straight and right angle available;Mounting type: Through hole
相關連結
- Bel-Stewart SI-52008-F Series RJ45 Connector Female, Through Hole STP Shield Straight 1 Port
- Bel-Stewart SI-52007-F Series RJ45 Connector Female, Through Hole STP Shield Straight 1 Port 8 Way
- Bel-Stewart SI-61007-F Series RJ45 Connector Female, Through Hole STP Shield Straight 1 Port 8 Way
- Bel-Stewart SI-50158-F Series RJ45 Connector Female, Through Hole STP Shield Straight 1 Port 8 Way
- Bel-Stewart SI-60062-F Series RJ45 Connector Female, Through Hole STP Shield Right Angle 1 Port 8 Way
- Bel-Stewart 813 Series RJ45 Connector Female, Through Hole STP Shield Straight 1 Port
- Bel-Stewart 826 Series RJ45 Connector Female, Through Hole STP Shield Straight 1 Port 8 Way
- Bel-Stewart MagJack Series RJ45 Connector Female, Through Hole STP Shield Right Angle 3 Port