Amphenol Socapex RJF Series RJ45 Connector Male, Cable, Cat5e Shielded Straight 1 Port 8 Way
- RS庫存編號:
- 695-0267
- Distrelec 貨號:
- 304-00-480
- 製造零件編號:
- RJF6N
- 製造商:
- Amphenol Socapex
享受批量購買折扣
額外添加10件可節省TWD120.00
查看批量定價選項小計(1 件)*
TWD1,818.00
(不含稅)
TWD1,908.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 17 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | TWD1,818.00 | - |
| 10 - 24 | TWD1,806.00 | TWD120.00 |
| 25 - 49 | TWD1,710.00 | TWD2,700.00 |
| 50 - 99 | TWD1,672.00 | TWD7,300.00 |
| 100 + | TWD1,638.00 | TWD18,000.00 |
* 參考價格
- RS庫存編號:
- 695-0267
- Distrelec 貨號:
- 304-00-480
- 製造零件編號:
- RJF6N
- 製造商:
- Amphenol Socapex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Amphenol Socapex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Depth | 34.9mm | |
| Length | 57.8mm | |
| Series | RJF | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| 選取全部 | ||
|---|---|---|
品牌 Amphenol Socapex | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Type Plug | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP68 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Depth 34.9mm | ||
Length 57.8mm | ||
Series RJF | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- FR
Amphenol RJField Series RJ45 Industrial Ethernet Plugs
Amphenol RJField series RJ45 industrial Ethernet plugs used for Ethernet Class D Cat 5e connection for 100 BaseT, 100 BastTX or 1000 BaseT networks in harsh environments in applications such as robotics, industrial process control, CNC machines, oil and gas and tele-maintenance. These RJF series circular plug connectors consist of a circular plug with a bayonet coupling containing a RJ45 cordset. The plugs have IP68 protection against fluids and dust, are shock, vibration and traction resistant, require no cabling operation in field and no tools required. Compatible cable diameters from 5.5 mm to 13 mm. These RJField series RJ45 industrial Ethernet plugs are available with metal or plastic glands and various shell finishes. All models are highly reliable and excellent quality.
Features & Benefits
Stock number 695-0245 is an RJField Series plug with a plastic gland and shell with an olive drab cadmium finish;Stock number 695-0267 is an RJField Series plug with a plastic gland and shell with a nickel finish;Stock number 695-0260 is an RJField Series plug with a metal gland and shell with a black coated finish;Stock number 695-0263 is an RJField Series plug with a metal gland and shell with a nickel finish
Amphenol Field Based
相關連結
- Amphenol Socapex RJF Series RJ45 Connector Female, Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series RJ45 Connector Female, Cat5e Shielded Right Angle 1 Port 8 Way
- Amphenol Socapex RJF Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- Amphenol Socapex RJF Series Connector Female Cat5e Shielded Straight 1 Port
- Amphenol Socapex RJF Series Connector Female Cat5e Shielded Straight 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way