NedisCCGP852, 2m Cat6, Purple RJ45 to Male RJ45 Male, S/FTP LSZH, PVC Sheath
- RS庫存編號:
- 285-7263
- Distrelec 貨號:
- 301-25-177
- 製造零件編號:
- CCGP85221VT20
- 製造商:
- Nedis
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 285-7263
- Distrelec 貨號:
- 301-25-177
- 製造零件編號:
- CCGP85221VT20
- 製造商:
- Nedis
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nedis | |
| Series | CCGP852 | |
| Length | 2m | |
| LAN Category | Cat6 | |
| Shield Type | S/FTP | |
| Connector 1 Orientation | Straight | |
| Connector 1 Number of Contacts | 8 | |
| Connector 1 Gender | Male | |
| Connector 1 | RJ45 | |
| Connector 2 | RJ45 | |
| Connector 2 Gender | Male | |
| Connector 2 Orientation | Straight | |
| Outer Sheath Material | LSZH, PVC | |
| Sheath Colour | Purple | |
| 選取全部 | ||
|---|---|---|
品牌 Nedis | ||
Series CCGP852 | ||
Length 2m | ||
LAN Category Cat6 | ||
Shield Type S/FTP | ||
Connector 1 Orientation Straight | ||
Connector 1 Number of Contacts 8 | ||
Connector 1 Gender Male | ||
Connector 1 RJ45 | ||
Connector 2 RJ45 | ||
Connector 2 Gender Male | ||
Connector 2 Orientation Straight | ||
Outer Sheath Material LSZH, PVC | ||
Sheath Colour Purple | ||
- COO (Country of Origin):
- CN
The Cat 6 S/FTP Network Cable is designed to provide reliable and high-speed Ethernet connectivity for your PC within a home network. With CAT6 technology supporting up to 1000 Mbps ethernet, full copper conductor for superior transmission, and durable connectors, this cable ensures high performance and longevity.
Supports up to 1000 Mbps ethernet with CAT6 technology
Full copper conductor for superior transmission properties
Flexible strain relief design to prevent cable fractures
Durable moulded connectors for intensive usage
LSZH (Low Smoke Zero Halogen) cable jacket for safety
Gold plating for enhanced connectivity
Round cable design for easy installation and management
Full copper conductor for superior transmission properties
Flexible strain relief design to prevent cable fractures
Durable moulded connectors for intensive usage
LSZH (Low Smoke Zero Halogen) cable jacket for safety
Gold plating for enhanced connectivity
Round cable design for easy installation and management