Siemens 6XV, 30 m Cat6a Ethernet Cable, Green, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen
- RS庫存編號:
- 265-8912
- 製造零件編號:
- 6XV18703QN30
- 製造商:
- Siemens
小計(1 件)*
TWD4,892.00
(不含稅)
TWD5,136.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,892.00 |
* 參考價格
- RS庫存編號:
- 265-8912
- 製造零件編號:
- 6XV18703QN30
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Series | 6XV | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 30m | |
| Shield Type | Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Fire Behaviour | Flame Resistant | |
| Outside Diameter | 6.2mm | |
| Number of Cores | 8 | |
| Voltage | 80V | |
| Conductor Material | Copper | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Series 6XV | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 30m | ||
Shield Type Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Fire Behaviour Flame Resistant | ||
Outside Diameter 6.2mm | ||
Number of Cores 8 | ||
Voltage 80V | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- HU
The Siemens Industrial Ethernet TP cord RJ45/RJ45, CAT 6A, TP cable 4x2 is preassembled with 2 RJ45 connectors and available length of 30 meter.
Halogen-free
Silicon-free
UL approval
相關連結
- Siemens 6XV Green, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen
- Siemens 6XV Green, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen
- Siemens 6XV Green, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen
- Siemens 6XV Green, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen
- Siemens 6XV Green, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen
- Siemens 6XV Green, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen
- Siemens 6XV Green, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen
- Siemens 6XV Green, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen