Dexlan, 2m Cat6a, White RJ45 to, F/UTP Shielded, Terminated
- RS庫存編號:
- 221-7295
- 製造零件編號:
- 850380
- 製造商:
- Dexlan
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 221-7295
- 製造零件編號:
- 850380
- 製造商:
- Dexlan
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Dexlan | |
| LAN Category | Cat6a | |
| Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | F/UTP | |
| Connector 1 | RJ45 | |
| Shielded/Unshielded | Shielded | |
| Sheath Colour | White | |
| 選取全部 | ||
|---|---|---|
品牌 Dexlan | ||
LAN Category Cat6a | ||
Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type F/UTP | ||
Connector 1 RJ45 | ||
Shielded/Unshielded Shielded | ||
Sheath Colour White | ||
- COO (Country of Origin):
- CN
The Dexlan Cat6A screened patch cord is RJ45 network cable that allows you transmit data at frequencies up to 500 MHz, and at speeds up to 10 Gbps. The expression F / UTP indicates that it has general shielding for all 4 pairs, by one aluminium foil. This type of cord provides immunity to fairly satisfactory external disturbances. Its conductor is exclusively composed of copper, and its conductivity is therefore optimal, guaranteeing the best performance high. This type of cable is recommended for applications PoE up to 30 W (PoE +). The sheath of this cord is LS0H, which means that in case fire, it emits little smoke, no halogen and delays the flame spread.
Impedance: 100 ohms
Conductor: copper
Shielding: general by aluminium foil
Wiring standard: ANSI / TIA 568C.2
Sheath: LS0H conforming to EN 60754-2, EN 60332-1-2, EN 61034
Locking lug protection tab
Packaging: individual bag
Storage and use temperatures: -20 ° to + 60 ° C
Conductor: copper
Shielding: general by aluminium foil
Wiring standard: ANSI / TIA 568C.2
Sheath: LS0H conforming to EN 60754-2, EN 60332-1-2, EN 61034
Locking lug protection tab
Packaging: individual bag
Storage and use temperatures: -20 ° to + 60 ° C