RS PRO RJ45, USB A, 1.8 m Ethernet Cable, Black

小計(1 件)*

TWD5,548.00

(不含稅)

TWD5,825.40

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年3月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD5,548.00

* 參考價格

RS庫存編號:
206-050
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Series

RJ45, USB A

Product Type

Ethernet Cable

Cable Length

1.8m

Jacket Colour

Black

Standards/Approvals

UL, CE, cUL

COO (Country of Origin):
GB

RS PRO RJ45 /USB A, PC Link Cable – 1.8 m


Unlock the full potential of your RS PRO Agile Soft Starters with the RS PRO PC Link Cable. This essential accessory is designed to streamline the upload of parameters and the download of log files directly to and from your PC, making configuration, monitoring, and data management effortless.

Features and Benefits


  • For use with all RS PRO Agile Soft Starters

  • Allows upload of parameters and download of log files direct from / to your PC

  • CE UL and cUL standard

  • RoHS and REACH compliant

  • Specifications


  • RJ45 RS485 to USB A plug-in cable

  • Length: 1.8m

  • Weight: 82g

  • Applications


  • Soft Staters

  • 相關連結