3M 19mm x x 66 mm Polyester ESD Safe Tape

小計(1 件)*

TWD2,261.00

(不含稅)

TWD2,374.05

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 12 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD2,261.00

* 參考價格

RS庫存編號:
276-9497
Distrelec 貨號:
180-90-924
製造零件編號:
7100116905
製造商:
3M
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

3M

Product Type

ESD Safe Tape

Backing Material

Polyester

Length

66mm

Dissipative

Yes

Width

19mm

Standards/Approvals

No

豁免

COO (Country of Origin):
US

3M ESD Safe Tape, 66mm Length, 19mm Width - 7100116905


This ESD-safe tape is designed to control electrostatic charge during handling and assembly of sensitive components in industrial environments. It provides a polyester-backed, dissipative adhesive solution suited to workstations and production lines where minimising static is required. The tape supports ESD-safe practices in electronics, electrical and mechanical settings without detailing every specification here.

Features and Benefits:


• Polyester backing provides dimensional stability and low elongation
• Dissipative construction reduces surface charge accumulation
• Suitable for controlled environments to protect sensitive components
• Consistent behaviour across work surfaces for predictable grounding
• Compatible with routine masking and temporary holding tasks

Applications


• Suitable for protecting component leads during PCB handling
• Ideal for temporary fixation in electronics assembly lines
• Used with ESD workstations for cable and part positioning
• Can be used for masking in electrostatic-sensitive soldering operations

What substrate does the tape use and why does that matter?


The backing is polyester, which offers stable form and predictable handling under tension and heat commonly encountered in assembly processes.

How does the tape manage electrostatic charge?


Its dissipative makeup allows surface charge to bleed away gradually, reducing abrupt discharge risk when parts are moved or contacted.

Which industries will most benefit from this product’s properties?


Users in automation, electronics, electrical and mechanical sectors will find its static control and stable backing useful for assembly and repair tasks.

How should it be integrated into an ESD control programme?


Use it at dedicated ESD workstations for temporary securing and positioning of components, complementing wrist straps, mats and grounding protocols.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。