SGX Sensors PS1-IAQ-10-MOD Air Contaminants Gas Sensor for Air Quality Monitors
- RS庫存編號:
- 254-1733
- 製造零件編號:
- PS1-IAQ-10-MOD
- 製造商:
- SGX Sensors
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加5件可節省TWD805.00
查看批量定價選項小計(1 件)*
TWD8,065.00
(不含稅)
TWD8,468.25
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | TWD8,065.00 | - |
| 5 + | TWD7,904.00 | TWD805.00 |
* 參考價格
- RS庫存編號:
- 254-1733
- 製造零件編號:
- PS1-IAQ-10-MOD
- 製造商:
- SGX Sensors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SGX Sensors | |
| Product Type | Gas Sensor | |
| Gases Detected | Air Contaminants | |
| Response Time | 3s | |
| Application | Air Quality Monitors | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Series | PS1 | |
| Weight | 700mg | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 SGX Sensors | ||
Product Type Gas Sensor | ||
Gases Detected Air Contaminants | ||
Response Time 3s | ||
Application Air Quality Monitors | ||
Mount Type PCB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Series PS1 | ||
Weight 700mg | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The SGX Sensors PS1-MODs series formaldehyde module has many high-precision detection technologies from Sensor and circuit team together. The sensor uses the world's smallest solid polymer sensor. It can replace our nose to sniff out the gas concentration accurately, and realize accurate gas detection. The module uses UART digital output, make easy for customer use, eliminating the need for customers to understand the sensor application and the tedious work of calibration.
Principle solid polymer electrochemical sensing technology
Detection of gas Indoor air quality
Detection Range 0-10ppm
Lowest detection limit 0.01ppm
Full-scale accuracy error 5% F.S
Response time <3 seconds(T50 <40 seconds, T90 <80 seconds, T100 <180 seconds)
相關連結
- SGX Sensors PS1-IAQ-10-MOD Air Contaminants Gas Sensor for Air Quality Monitors
- SGX Sensors PS1-HCHO-1-MOD Formaldehyde Gas Sensor for Air Quality Monitors
- SGX Sensors PS1-HCHO-5 Formaldehyde Gas Sensor for Air Quality Monitors
- Figaro TGS2602-B00 Air Contaminants Air Quality Sensor for Ventilation VOC Monitors, Air Quality
- SGX Sensors PS1-VOC-10-MOD Organic Vapour Gas Sensor for VOC Monitors
- SGX Sensors Bromine Gas Sensor for Air Quality Monitors
- SGX Sensors Fluorine Gas Sensor for Air Quality Monitors
- SGX Sensors SGX-4OX-ROHS Oxygen Gas Sensor for Air Quality Monitors