SGX Sensors PS1-CO-1000-MOD Ozone Gas Sensor for Industrial Safety
- RS庫存編號:
- 254-1725
- 製造零件編號:
- PS1-CO-1000-MOD
- 製造商:
- SGX Sensors
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加5件可節省4%
查看批量定價選項小計(1 件)*
TWD6,706.00
(不含稅)
TWD7,041.30
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | TWD6,706.00 | - |
| 5 + | TWD6,371.00 | 4% |
* 參考價格
- RS庫存編號:
- 254-1725
- 製造零件編號:
- PS1-CO-1000-MOD
- 製造商:
- SGX Sensors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SGX Sensors | |
| Product Type | Gas Sensor | |
| Gases Detected | Ozone | |
| Response Time | 60μs | |
| Application | Industrial Safety | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | PS1 | |
| Weight | 700mg | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 SGX Sensors | ||
Product Type Gas Sensor | ||
Gases Detected Ozone | ||
Response Time 60μs | ||
Application Industrial Safety | ||
Mount Type PCB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series PS1 | ||
Weight 700mg | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The SGX Sensors PS1&PS4-CO-1000-MOD series carbon monoxide module is the perfect combination of our sensor with an advanced printed circuit board. SGX Sensortech gas sensors are using a revolutionary 'Solid Polymer Electrolyte' technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Our technology offers a stable, high quality and cost-effective manufacturing process.
Principle solid polymer electrochemical sensing technology
Detection of gas carbon monoxide gas
Detection Range 0-1000ppm
Lowest detection limit 1ppm
Full-scale accuracy error ± 5% F.S
Response time T50 <10 seconds, T90 <30 seconds
Working voltage 3.3-5.5V DC
Working current < 5mA
Power consumption 25mW @ 5V DC
相關連結
- SGX Sensors PS1-CO-1000-MOD Ozone Gas Sensor for Industrial Safety
- SGX Sensors PS1-O3-5-MOD Ozone Gas Sensor for O₃ Detectors
- SGX Sensors PS1-CO-10-MOD Carbon Monoxide Gas Sensor for CO Detectors
- SGX Sensors PS1-O3-5 Ozone Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS1-O3-100 Ozone Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS1-CO-1000 Carbon Monoxide Gas Sensor IC for Gas Leak Detector for Gas Appliances
- SGX Sensors Ozone Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS1-H2-5%-MOD Hydrogen Gas Sensor for Hydrogen Gas Detection