SGX Sensors TRDU5 Carbon Monoxide, Ammonia, Hydrogen Gas Sensor for Portable Gas Detectors

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 袋,共 20 件)*

TWD28,060.00

(不含稅)

TWD29,463.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每袋*
20 +TWD1,403.00TWD28,060.00

* 參考價格

RS庫存編號:
254-1613
製造零件編號:
TRDU5
製造商:
SGX Sensors
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SGX Sensors

Product Type

Gas Sensor

Gases Detected

Carbon Monoxide, Ammonia, Hydrogen

Response Time

1s

Application

Portable Gas Detectors

Mount Type

PCB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

39mm

Height

27mm

Width

35mm

Automotive Standard

No

COO (Country of Origin):
PL
The SGX Sensors are a Battery Failure Detection sensor that measures H2, CO, NH3, Pressure, Temperature and Humidity level when different battery leakage occur. The module has to be placed in the battery enclosure allowing to detect a failure mode. TRDU5 is a solution to allow Battery Management System (BMS) monitor the safe operation of the battery and send an earlier signal during a thermal runaway warning to give time to passengers to leave the vehicle safely.

Automotive product

Fast response time (< 1 s)

MEMS sensor technology for H2, CO and NH3

Absolute pressure sensor inside

High sensitivities to gases H2, CO, NH3 and Hydrocarbons

Measurement redundancy (gases, pressure, temperature, humidity)

Thermal Runaway Trigger Signal can be setup

Standard 3 pins connector

Watertight housing IP6K7

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。