Figaro NGM2611-E13 Methane for Residential Natural Gas Alarm
- RS庫存編號:
- 134-6620
- 製造零件編號:
- NGM2611-E13
- 製造商:
- Figaro
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加20件可節省TWD446.00
查看批量定價選項小計(1 托盤,共 10 件)*
TWD8,585.00
(不含稅)
TWD9,014.20
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 90 件從 2026年11月23日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* | 節省 |
|---|---|---|---|
| 10 - 10 | TWD858.50 | TWD8,585.00 | - |
| 20 - 40 | TWD836.20 | TWD8,362.00 | TWD446.00 |
| 50 + | TWD804.90 | TWD8,049.00 | TWD2,680.00 |
* 參考價格
- RS庫存編號:
- 134-6620
- 製造零件編號:
- NGM2611-E13
- 製造商:
- Figaro
規格
產品概覽和技術數據資料表
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Figaro | |
| Gases Detected | Methane | |
| Application | Residential Natural Gas Alarm | |
| Sub Type | Gas Sensor | |
| Minimum Supply Voltage | 300mV | |
| Power Source | DC Power Supply | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 5 | |
| Package Type | Module | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS, EN50194, UL1484 | |
| Width | 12.5mm | |
| Length | 27mm | |
| Series | NGM2611 | |
| Height | 11mm | |
| Weight | 2.8g | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Figaro | ||
Gases Detected Methane | ||
Application Residential Natural Gas Alarm | ||
Sub Type Gas Sensor | ||
Minimum Supply Voltage 300mV | ||
Power Source DC Power Supply | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 0°C | ||
Pin Count 5 | ||
Package Type Module | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS, EN50194, UL1484 | ||
Width 12.5mm | ||
Length 27mm | ||
Series NGM2611 | ||
Height 11mm | ||
Weight 2.8g | ||
Automotive Standard No | ||
相關連結
- Figaro NGM2611-E13 Methane for Residential Natural Gas Alarm
- Figaro TGS2611-E00 Methane Air Quality Sensor for Domestic Gas Alarm Residential Gas Leakage
- Figaro LPM2610-D09 Butane, Propane Air Quality Sensor for Residential LP Gas Alarm
- Figaro TGS813-A00 Gas Sensor for Natural Gas Domestic Gas Alarm Portable Gas
- Figaro TGS813-A00 Gas Sensor for Portable Gas Detectors, Domestic Gas Alarm
- Digitron DGS-10 Handheld Gas Detector for Methane Natural Gas ISO9001:2015
- Figaro TGS2610-C00 Propane Portable LPG Detectors, Residential Gas Leakage
- Figaro TGS6812-D00 Methane, Hydrogen Gas Sensor for Hydrogen and Combustible Gas Leak Detectors for Fuel Cells