TERA Sensor PMSCAN Particle Matter/Dust Environmental Sensor for Domestic Safety
- RS庫存編號:
- 565-602
- 製造零件編號:
- PMSCAN
- 製造商:
- TERA Sensor
小計(1 件)*
TWD15,400.00
(不含稅)
TWD16,170.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD15,400.00 |
* 參考價格
- RS庫存編號:
- 565-602
- 製造零件編號:
- PMSCAN
- 製造商:
- TERA Sensor
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TERA Sensor | |
| Product Type | Environmental Sensor | |
| Gases Detected | Particle Matter/Dust | |
| Accuracy | 3 % | |
| Response Time | 1s | |
| Application | Domestic Safety | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 13V | |
| Power Source | Battery, USB-C Type Power Supply | |
| Length | 76mm | |
| Height | 88mm | |
| Standards/Approvals | No | |
| Width | 36mm | |
| Weight | 210g | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 TERA Sensor | ||
Product Type Environmental Sensor | ||
Gases Detected Particle Matter/Dust | ||
Accuracy 3 % | ||
Response Time 1s | ||
Application Domestic Safety | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 13V | ||
Power Source Battery, USB-C Type Power Supply | ||
Length 76mm | ||
Height 88mm | ||
Standards/Approvals No | ||
Width 36mm | ||
Weight 210g | ||
Automotive Standard No | ||
- COO (Country of Origin):
- FR
The TERA Sensor Particulate Matter Personal Exposure Monitor is designed to track individual exposure to airborne particles. It measures PM1, PM2.5, and PM10 levels and features internal memory for data storage. Data can be easily exported in CSV format via email, making it convenient for personal or professional air quality monitoring.
Can be used via bluetooth
15 hours battery life
Empty EG equipment housing
This standard, empty EG 45 mm housing is designed to receive a wide variety of professional industrial electronic equipment.
It can be rapidly mounted by latching onto the symmetrical profile in accordance with EN 50022.
In addition, the box has a red locking post assembly towards the rear.
Many instructional resources are available on the assembly of printed circuit boards.
相關連結
- TERA Sensor Next-PM Particle Matter/Dust Air Quality Sensor for Dust Air Quality Sensor
- Panasonic SN-GCJA5 Particle Matter/Dust Air Quality Sensor for To Detect the Floating Particle in the Air
- Sensirion SEN50-SDN-T Particle Matter/Dust Air Quality Sensor for Air Quality Monitors
- Sensirion SEN54-SDN-T VOC PM Environmental Sensor for Particulate Matter Relative Humidity, Voc
- Sensirion SEN55-SDN-T NOx RH Relative Humidity Voc
- Sensirion SPS30 Particulate Matter Sensor for Air Quality Monitors
- Figaro TGS813-A00 Gas Sensor for Portable Gas Detectors, Domestic Gas Alarm
- Figaro TGS813-A00 Gas Sensor for Natural Gas Domestic Gas Alarm Portable Gas