小計(1 件)*
TWD2,102.00
(不含稅)
TWD2,207.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
- 加上 4 件從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,102.00 |
* 參考價格
- RS庫存編號:
- 562-060
- 製造零件編號:
- 1-45-013
- 製造商:
- Stanley
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Stanley | |
| Unit of Measure | Metric | |
| Product Type | Folding Builder Square | |
| Stock Length | 1.22m | |
| Stock Width | 20mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Stanley | ||
Unit of Measure Metric | ||
Product Type Folding Builder Square | ||
Stock Length 1.22m | ||
Stock Width 20mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- TH
The DeWALT Folding Builder's Square is a practical tool designed for quick and accurate measurements. With angles of 45° and 90°, it allows for precise corner and angle work. The square is easy to fold and store, making it convenient to carry and store when not in use, and it comes with a hanging hole for easy storage. Solid, light aluminium square ideal for checking and chalking in shell construction, tiling and assembly of partitions.
Angles of 45° and 90°
Easy to fold and store with hang hold
Suspension hole for vertical storage
相關連結
- Stanley Metric Metric Steel Square
- Stanley 200 mm Metric Engineer Try Square
- Stanley 140 mm Metric Engineer Try Square
- Stanley Metric Drywall T Square
- Stanley 200 mm Metric Engineer Square
- Stanley 200 mm Imperial/Metric False Carpenter Square
- Stanley, Folding knife Knife
- Stanley 736mm Folding SawhorseFor Use With Workbench