W. L. Gore & Associates VE8 Series Ventilated Cover, For Use With Enclosures and Cabinets

小計(1 包,共 50 件)*

TWD7,255.00

(不含稅)

TWD7,618.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1,850 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
50 +TWD145.10TWD7,255.00

* 參考價格

RS庫存編號:
283-6170
Distrelec 貨號:
302-13-320
製造零件編號:
VE80308
製造商:
Wl Gore & Associates
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wl Gore & Associates

Product Type

Ventilated Cover

Series

VE8

Colour

White

For Use With

Enclosures and Cabinets

COO (Country of Origin):
US
The protective vent is designed to improve the reliability and durability of outdoor enclosures. It is a part of the GORE Protective Vents Adhesive Series, which has a proven performance of over 25 years in protecting sensitive electronics. The vent equalizes pressure, reduces condensation, and provides reliable protection against water, salts, corrosive liquids, and particulates. With its hydrophobic and oleo phobic characteristics, it ensures longer product life by reducing stress on enclosure seals. The vent complies with industry standards, increases the durability of sealed enclosures, and offers easier installation and maintenance with its flexible design. It is backed by the outstanding technical expertise of Gore’s engineering organization, which has supported over 200 million installations worldwide.

Proven performance for over 25 years in protecting sensitive electronics

Equalizes pressure and reduces stress on enclosure seals

Provides reliable protection against water, salts, corrosive liquids, and particulates

Hydrophobic and oleo phobic membrane ensures longer product life

Complies with industry standards for durability of sealed enclosures

Flexible design for easy installation and maintenance

Outstanding technical expertise from Gore's engineering organization

Reduces condensation by allowing air exchange

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。