Pfannenberg KV PTC Series Condensate Evaporator

小計(1 件)*

TWD13,829.00

(不含稅)

TWD14,520.45

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD13,829.00

* 參考價格

RS庫存編號:
460-968
製造零件編號:
18314000001
製造商:
Pfannenberg
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Pfannenberg

Product Type

Condensate Evaporator

Series

KV PTC

COO (Country of Origin):
DE
The Pfannenberg External Condensate Evaporator is designed to handle accumulated condensed water efficiently, converting it into vapor to prevent water buildup in industrial systems. It is typically used in environments where condensation from cooling systems or air conditioning units needs to be managed.

Operates on 230V with 50/60 Hz frequency, suitable for standard power supplies

Designed to fit into small spaces without compromising efficiency

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。