W. L. Gore & Associates VE9 Series Enclosure Ventilation, 10.2 mm Dia., For Use With Enclosures and Cabinets

小計(1 包,共 50 件)*

TWD6,001.00

(不含稅)

TWD6,301.05

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 30 件準備從其他地點送貨
  • 加上 17 件從 2026年11月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +TWD6,001.00TWD120.02

* 參考價格

RS庫存編號:
425-416
Distrelec 貨號:
301-85-850
製造零件編號:
VE90510
製造商:
W. L. Gore & Associates
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

W. L. Gore & Associates

Product Type

Enclosure Ventilation

Series

VE9

Diameter

10.2mm

Colour

White

For Use With

Enclosures and Cabinets

COO (Country of Origin):
US
The Wl Gore & Associates Adhesive Protective Vents seals are the leading solution for protecting your sensitive electronics. Protective Vents equalize pressure and reduce condensation by allowing air to flow freely into and out of sealed enclosures. At the same time, they provide a durable barrier to protect the electronics from contaminants. Outdoor enclosures are continuously exposed to harsh environments such as rainstorms, dust, sand and high winds. During changing environmental conditions, pressure can build inside a sealed enclosure, putting stress on seals. Over time stress causes seals to fail, which allows water, corrosive liquids, salt and particulates to enter the enclosure and damage the internal electronics.

Longer product life with rapid equalization of pressure to reduce stress on enclosure seals

Increases durability of sealed enclosures by complying with industry standards

Easier installation and maintenance with flexible design

Reduces condensation by allowing air exchange

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。