Siemens 8MF1 Series Grey Steel End, 800 mm H, 800mm W, 800 mm D, 800 mm L, for Use with Sivacon
- RS庫存編號:
- 622-473
- 製造零件編號:
- 8MF1088-2UB52-0
- 製造商:
- Siemens
小計(1 件)*
TWD3,368.00
(不含稅)
TWD3,536.40
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,368.00 |
* 參考價格
- RS庫存編號:
- 622-473
- 製造零件編號:
- 8MF1088-2UB52-0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Enclosure Panel | |
| Panel Type | End | |
| Series | 8MF1 | |
| Number of Cutouts | 2 | |
| Width | 800mm | |
| Height | 800mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Steel | |
| Colour | Grey | |
| IP Rating | IPXX | |
| For Use With | Sivacon | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Enclosure Panel | ||
Panel Type End | ||
Series 8MF1 | ||
Number of Cutouts 2 | ||
Width 800mm | ||
Height 800mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Steel | ||
Colour Grey | ||
IP Rating IPXX | ||
For Use With Sivacon | ||
- COO (Country of Origin):
- DE
The Siemens Base designed for seamless integration in demanding environments. It showcases its adaptability with cut-outs specifically enabled for flanges, catering to various installation needs. With an impressive depth of 800 mm and width of 800 mm, it offers significant flexibility in space utilisation. The robust steel construction, complemented by a zinc-plated surface, ensures durability while enhancing aesthetic appeal. This product is classified under IPXX protection, ensuring a reliable performance in diverse industrial settings. Its unique EMC versioning and protection class make it suitable for a range of applications, reassuring users of its dependable operation in challenging conditions.
Designed for easy flange installation
Constructed from high quality steel for longevity
Zinc plated surface adds an extra layer of protection
EMC version ensures compliance with electromagnetic compatibility standards
Offers optimal space utilisation with generous dimensions
Tested and approved for general commercial use
相關連結
- Siemens 8MF1 Series Grey Steel End 800mm W 800 mm L, for Use with Sivacon
- Siemens 8MF1 Series Grey Steel End 800mm W 800 mm L, for Use with Sivacon
- Siemens 8MF1 Series Grey Steel End 600mm W 800 mm L, for Use with Sivacon
- Siemens 8MF1 Series Grey Steel End 900mm W 900 mm L, for Use with Sivacon
- Siemens 8MF1 Series Steel Plate for Use with Sivacon x 800 mm x 800mm
- Siemens 8MF1 Series Grey Steel End 800mm W 500 mm L, for Use with Sivacon
- Siemens 8MF1 Series Steel Bottom Plate for Use with SIVACON Enclosure x 800 mm x 800mm
- Siemens 8MF1 Series Grey Steel End 800mm W 1 m L, for Use with Sivacon