Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear, 25 mm H, 920mm W, 1.75 m D, 1.75 m L, for Use with xEnergy light
- RS庫存編號:
- 231-064
- 製造零件編號:
- 116196 XVTL-R-10/18
- 製造商:
- Eaton
小計(1 件)*
TWD6,415.00
(不含稅)
TWD6,735.75
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD6,415.00 |
* 參考價格
- RS庫存編號:
- 231-064
- 製造零件編號:
- 116196 XVTL-R-10/18
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Panel Type | Rear | |
| Product Type | Enclosure Panel | |
| Series | Eaton xEffect | |
| Width | 920mm | |
| Height | 25mm | |
| Depth | 1.75m | |
| Length | 1.75m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP40 | |
| For Use With | xEnergy light LV-switchgear enclosures | |
| Quantity | 1Per Pack | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Panel Type Rear | ||
Product Type Enclosure Panel | ||
Series Eaton xEffect | ||
Width 920mm | ||
Height 25mm | ||
Depth 1.75m | ||
Length 1.75m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP40 | ||
For Use With xEnergy light LV-switchgear enclosures | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- RO
The Eaton high-quality switch- and control gear enclosure is designed to meet the specific needs of your applications with precision. Manufactured with durability in mind, the enclosure features a robust steel construction that ensures long-lasting performance while providing reliable rear panel use. The powder-coated finish not only adds an aesthetic touch but also enhances the enclosure's resistance to environmental factors. With thoughtful dimensions of 1800mm in height and 1000mm in width, this enclosure provides ample space for efficient organisation and housing of your equipment. The modular spacing of 12.5mm brings flexibility in design, allowing tailored configurations to better suit your requirements. Backed by Eaton's proven reliability, this enclosure exemplifies their commitment to quality and innovation in industrial solutions.
Constructed from durable steel for enhanced longevity
Powder-coated finish ensures resistance against corrosion
Versatile modular spacing allows for custom configurations
Designed for reliable rear panel use to accommodate various applications
Lightweight design at just 20 kg supports easy installation
Compliant with RoHS standards, highlighting Eco-friendliness
Sleek grey colour integrates seamlessly into any environment
Backed by Eaton's reputable engineering and industry experience
相關連結
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 920mm W 1750 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 520mm W 1750 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 720mm W 1750 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 920mm W 1950 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 920mm W 1550 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 520mm W 1750 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 720mm W 1750 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 920mm W 1550 mm L, for Use with xEnergy light