Eaton Eaton xEffect Series RAL 7035 Grey Steel Side, 50 mm H, 190mm W, 1.6 m D, 1.6 m L, for Use with xEnergy light
- RS庫存編號:
- 229-754
- 製造零件編號:
- 116167 XVTL-S-3/16-PAIR
- 製造商:
- Eaton
小計(1 件)*
TWD4,156.00
(不含稅)
TWD4,363.80
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,156.00 |
* 參考價格
- RS庫存編號:
- 229-754
- 製造零件編號:
- 116167 XVTL-S-3/16-PAIR
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | Eaton xEffect | |
| Width | 190mm | |
| Height | 50mm | |
| Depth | 1.6m | |
| Length | 1.6m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP40 | |
| For Use With | xEnergy light LV-switchgear enclosures | |
| Quantity | 1Per Pack | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series Eaton xEffect | ||
Width 190mm | ||
Height 50mm | ||
Depth 1.6m | ||
Length 1.6m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP40 | ||
For Use With xEnergy light LV-switchgear enclosures | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- CZ
The Eaton side panel is a vital accessory designed for Eaton's xEffect xVtl enclosures, specifically crafted to enhance the functionality and performance of electrical cabinet systems. Built to impeccable standards, this side wall option measures 1600mm in length and 300mm in depth, ensuring a perfect fit for various applications. The panel's robust steel construction, complemented by a durable powder-coated finish, not only guarantees longevity but also aligns with modern aesthetic requirements. Adhering to IP40 standards, this product offers reliable protection against dust and solid particles, making it ideal for use in various environments. With its modular design, the panel supports seamless integration into existing setups, delivering both practicality and efficiency for your electrical engineering needs.
Constructed from high-quality steel for superior durability
Finished with a powder coating for enhanced resistance to corrosion
Complies with RoHS standards, ensuring environmental safety
Designed for easy installation and compatibility with modular systems
Provides a sleek aesthetic that complements modern control gear setups
Lightweight yet sturdy, facilitating straightforward handling during installation
Accommodates specific installation requirements with precision engineering
相關連結
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 290mm W 1600 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 490mm W 1600 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 1800 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 2000 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 1400 mm L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 190mm W 1600 mm L, for Use with xEnergy
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 290mm W 1800 mm L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 390mm W 2000 mm L, for Use with xEnergy light