Rittal SZ Series Key with 3524E barrel For Use With Security Lock 3524 E
- RS庫存編號:
- 263-3732
- 製造零件編號:
- 2532000
- 製造商:
- Rittal
小計(1 包,共 2 件)*
TWD294.00
(不含稅)
TWD308.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 328 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 2 + | TWD147.00 | TWD294.00 |
* 參考價格
- RS庫存編號:
- 263-3732
- 製造零件編號:
- 2532000
- 製造商:
- Rittal
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rittal | |
| Product Type | Key | |
| Series | SZ | |
| Key Barrel Number | 3524E | |
| Material | Steel | |
| For Use With | Security Lock 3524 E | |
| Quantity | 2Per Pack | |
| 選取全部 | ||
|---|---|---|
品牌 Rittal | ||
Product Type Key | ||
Series SZ | ||
Key Barrel Number 3524E | ||
Material Steel | ||
For Use With Security Lock 3524 E | ||
Quantity 2Per Pack | ||
- COO (Country of Origin):
- IT
Rittal Series SZ Key, Steel - 2532000
This key is designed specifically for use with security lock systems featuring the barrel number 3524 E. Constructed from robust steel, this enclosure key is an essential accessory for maintaining security in automated and industrial environments. Each pack contains two keys, ensuring a convenient supply for various applications.
Features & Benefits
• Crafted from durable steel for long-lasting performance
• Compatible with standard lock inserts enhancing security
• Lightweight design allows for easy handling
• Meets necessary GOST approvals for quality assurance
Applications
• Used with locking systems in security-critical environments
• Suitable for electrical and mechanical installations
• Ideal for industrial requiring secure access
What distinguishes this key from other locking solutions?
This key is specifically designed to operate with the security lock 3524 E, ensuring compatibility and reliable function within automated systems.
How does the steel construction benefit its use in industrial settings?
The steel material enhances durability and resistance to wear, making it suitable for frequent use in demanding environments while maintaining its integrity.
Are additional keys available if more than two are needed?
Replacement options are typically available, enabling users to maintain multiple access points or spare keys for critical security setups.
Can this key be used for any lock aside from the designated security system?
No, it is engineered exclusively for the security lock 3524 E, ensuring optimal compatibility and performance with that specific locking mechanism.
相關連結
- Rittal SZ Series 7 mm Square Key For Use With Lock Insert
- Rittal SZ Series 8 mm Triangular Key For Use With Lock Insert
- Rittal SZ Series 7 mm Triangular Key For Use With 7 mm Triangular Lock
- Rittal SZ Series 8 mm Square Key For Use With 8 mm Square Lock
- Rittal SZ Series Key For Use With Enclosure
- Rittal SZ Series Lock Insert For Use With Enclosure
- Rittal SZ Series 7 mm Square Lock For Use With Lock System Handles
- Rittal SZ Series for Use with Lock Inserts