ABB IS2 Series Lockable Steel RAL 7035 Inner Door, 800mm W, 2.2m L for Use with IS2 Enclosures
- RS庫存編號:
- 248-7943
- 製造零件編號:
- EE2280K
- 製造商:
- ABB
小計(1 件)*
TWD22,232.00
(不含稅)
TWD23,343.60
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年2月27日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD22,232.00 |
* 參考價格
- RS庫存編號:
- 248-7943
- 製造零件編號:
- EE2280K
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Door Type | Inner Door | |
| Series | IS2 | |
| Lockable | Yes | |
| Width | 800mm | |
| Length | 2.2m | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | IS2 Enclosures | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Door Type Inner Door | ||
Series IS2 | ||
Lockable Yes | ||
Width 800mm | ||
Length 2.2m | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With IS2 Enclosures | ||
- COO (Country of Origin):
- IT
The ABB internal inner door is made of 1.5mm thick galvanised steel sheet. It is suitable for use with IS2 enclosures for automation.
Maximum opening angle of 100°
相關連結
- ABB IS2 Series Lockable Steel RAL 7035 Recessed Inner Door 2.2m L for Use with IS2 Enclosures
- ABB IS2 Series Lockable Steel RAL 7035 Inner Door 2.2m L for Use with IS2 Enclosures
- ABB IS2 Series Lockable Steel RAL 7035 Inner Door 2.2m L for Use with IS2 Enclosures
- ABB IS2 Series Lockable Steel RAL 7035 Recessed Inner Door 2.2m L for Use with IS2 Enclosures
- ABB IS2 Series Lockable Steel RAL 7035 Recessed Inner Door 2.2m L for Use with IS2 Enclosures
- ABB IS2 Series Lockable Steel RAL 7035 Inner Door 1.8m L for Use with IS2 Enclosures
- ABB IS2 Series Lockable Steel RAL 7035 Inner Door 2m L for Use with IS2 Enclosures
- ABB IS2 Series Lockable Steel RAL 7035 Recessed Inner Door 1.8m L for Use with IS2 Enclosures