Rittal GA Series Aluminium Hinge for Use with Enclosure
- RS庫存編號:
- 263-3802
- 製造零件編號:
- 9123000
- 製造商:
- Rittal
小計(1 包,共 2 件)*
TWD2,058.00
(不含稅)
TWD2,160.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 2 + | TWD1,029.00 | TWD2,058.00 |
* 參考價格
- RS庫存編號:
- 263-3802
- 製造零件編號:
- 9123000
- 製造商:
- Rittal
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rittal | |
| Product Type | Hinge | |
| Accessory Type | Hinge | |
| For Use With | Enclosure | |
| Material | Aluminium | |
| Series | GA | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Rittal | ||
Product Type Hinge | ||
Accessory Type Hinge | ||
For Use With Enclosure | ||
Material Aluminium | ||
Series GA | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The Rittal hinge, exterior for GA.
Material Die-cast aluminium
Color RAL 7001
Supply includes 2 hinges, 8 screws
Basic material Aluminium
相關連結
- Rittal CP Series Plastic, Cast Aluminium Hinge for Use with Enclosure
- Rittal EL Series Die Cast Zinc Hinge for Use with Blanking Plates
- Rittal GA Series Die Cast Aluminium Wall Box 160 mm x 260 mm x 91 mm
- Rittal GA Series Die Cast Aluminium Wall Box 80 mm x 250 mm x 57 mm
- Rittal GA Series Die Cast Aluminium Wall Box 120 mm x 220 mm x 91 mm
- Rittal GA Series Die Cast Aluminium Wall Box 230 mm x 330 mm x 181 mm
- Rittal GA Series Die Cast Aluminium Wall Box 80 mm x 125 mm x 57 mm
- Rittal GA Series Die Cast Aluminium Wall Box 232 mm x 202 mm x 111 mm