Schneider Electric XAPE301 Series Anodised Aluminium Front Plate for Use with XB2 SL control and signalling units 72 mm
- RS庫存編號:
- 871-240
- 製造零件編號:
- XAPE301
- 製造商:
- Schneider Electric
N
小計(1 件)*
TWD843.00
(不含稅)
TWD885.15
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD843.00 |
* 參考價格
- RS庫存編號:
- 871-240
- 製造零件編號:
- XAPE301
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Accessory Type | Front Plate | |
| Product Type | Enclosure | |
| Length | 72mm | |
| For Use With | XB2 SL control and signalling units | |
| Width | 72mm | |
| Material | Anodised Aluminium | |
| Height | 72mm | |
| Colour | Grey | |
| IP Rating | IP65 | |
| Mounting plate type | Flush | |
| Series | XAPE301 | |
| Standards/Approvals | Flame retardance UL 94 VO | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Accessory Type Front Plate | ||
Product Type Enclosure | ||
Length 72mm | ||
For Use With XB2 SL control and signalling units | ||
Width 72mm | ||
Material Anodised Aluminium | ||
Height 72mm | ||
Colour Grey | ||
IP Rating IP65 | ||
Mounting plate type Flush | ||
Series XAPE301 | ||
Standards/Approvals Flame retardance UL 94 VO | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric front plate is designed for panel mounting, incorporating screws for secure attachment and tailored for control and signalling applications, specifically for devices with a 22 mm diameter.
Constructed from anodised aluminium for durability
Rated at IP65, ensuring robust protection against dust and water
Resistant to various chemicals including acetone and alcohol
Provides a temperature operating range from -40 to 70 °C
相關連結
- Schneider Electric Marked Legend for Use with Control And Signalling Units
- Siemens Signalling Switch for use with Withdrawable Units, Plug-in
- Schneider Electric Protective Cap for Use with 22 mm Harmony Control Or Signalling Units
- BACO, For Use With BACO Control and Signalling Devices
- Legrand Insert Label for Use with Control and Signalling Unit
- Fischer Elektronik SL Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Fischer Elektronik SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Siemens Signalling Module