Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 115 mm x 315 mm x 230mm
- RS庫存編號:
- 258-090
- 製造零件編號:
- 283824 XAP010408
- 製造商:
- Eaton
小計(1 件)*
TWD6,133.00
(不含稅)
TWD6,439.65
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD6,133.00 |
* 參考價格
- RS庫存編號:
- 258-090
- 製造零件編號:
- 283824 XAP010408
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Accessory Type | Plinth Kit | |
| Product Type | Enclosure Accessory | |
| Length | 315mm | |
| For Use With | Control centres XVTL, Accessory | |
| Width | 230mm | |
| Material | Steel | |
| Height | 115mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Accessory Type Plinth Kit | ||
Product Type Enclosure Accessory | ||
Length 315mm | ||
For Use With Control centres XVTL, Accessory | ||
Width 230mm | ||
Material Steel | ||
Height 115mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
豁免
- COO (Country of Origin):
- RO
The Eaton product is an essential component in The Eaton xEnergy Main LV switchgear series, designed specifically for offering unmatched reliability and performance in low voltage power distribution. With a robust plinth structure, tailored to ensure stability and support, this switchgear adheres to rigorous safety and compliance standards, catering to both commercial and industrial applications. The thoughtfully engineered dimensions allow for adaptable integration into existing setups, while its durable steel construction guarantees long-lasting durability. Moreover, the sleek grey finish not only enhances its aesthetic appeal but also provides suitability for diverse environments. This versatile unit is ideal for professionals seeking dependable power management solutions, making it an invaluable addition to any electrical system.
Engineered for superior support and stability within low voltage systems
Constructed from high-quality steel for exceptional durability
Designed with an IK10 impact strength rating to withstand tough conditions
Features a sleek grey finish for a modern aesthetic
Compliant with RoHS standards, promoting environmentally conscious choices
Compact dimensions facilitate seamless integration into existing setups
Rated for a maximum load capacity of 1500 kg, ensuring robust performance
相關連結
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 855 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 400 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 800 mm x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Control centres XVTL, Accessory 210 mm x 1 m x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 800 mm x 230mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 800 mm x 230mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 210 mm x 400 mm x 230mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 605 mm x 230mm