Eaton Moeller Series Door Operated Switch for Use with T0 88 mm x 128 mm x 65mm
- RS庫存編號:
- 241-138
- 製造零件編號:
- 098840 T0-2-8324/V/SVB-SW
- 製造商:
- Eaton
小計(1 件)*
TWD2,739.00
(不含稅)
TWD2,875.95
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,739.00 |
* 參考價格
- RS庫存編號:
- 241-138
- 製造零件編號:
- 098840 T0-2-8324/V/SVB-SW
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Door Switch | |
| Accessory Type | Door Operated Switch | |
| Length | 128mm | |
| For Use With | T0 | |
| Width | 65mm | |
| Height | 88mm | |
| Colour | Red | |
| Series | Moeller | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Door Switch | ||
Accessory Type Door Operated Switch | ||
Length 128mm | ||
For Use With T0 | ||
Width 65mm | ||
Height 88mm | ||
Colour Red | ||
Series Moeller | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 main switch is a robust and reliable solution designed for various industrial applications. Equipped with a 20 A capacity and rear mounting configuration, this switch features a black rotary handle and locking ring to ensure safe operation. With its four-pole design and STOP function, it enhances safety by effectively disconnecting power when needed. This switch meets stringent international standards, offering peace of mind and compliance for users. Its durable construction, rated at IP65 for dust and water ingress protection, makes it suitable for challenging environments, enhancing its versatility across different sectors. The switch is built with user-friendly installation in mind, ensuring ease of use for electrical professionals. Combining performance and durability, this main switch is ideal for effective motor disconnecting and control in both commercial and industrial settings.
Features a robust four-pole design for comprehensive power management
Incorporates an intuitive black rotary handle for easy operation
Designed for rear mounting, providing flexibility in installation
Delivers effective protection against dust and water with an IP65 rating
Equipped with a STOP function for enhanced safety during operation
Constructed to meet rigorous international standards for reliability
Optimised for use in both industrial and commercial applications
Supports a wide range of installation configurations, enhancing versatility
Built to endure mechanical stresses, ensuring long-lasting performance
Ideal for use in environments with varying ambient temperatures
相關連結
- Eaton Moeller Series Door Operated Switch for Use with Moeller Series T5B 88 mm x 138 mm x 88mm
- Eaton 2-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 90 °, Rotary Actuator 32 A
- Eaton 90 °, Rotary Actuator 100 A
- Eaton 90 °, Rotary Actuator 20 A
- Eaton 3 Position 90 °, Rotary Actuator 100 A
- Eaton Rotary Handle
- Eaton Red Rotary Handle SVB Series