Schneider Electric Harmony XALK Series, Turn to Release, Emergency Stop Push Button Head 40 mm Diameter
- RS庫存編號:
- 212-040
- 製造零件編號:
- XALK178GTH26
- 製造商:
- Schneider Electric
小計(1 件)*
TWD2,232.00
(不含稅)
TWD2,343.60
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,232.00 |
* 參考價格
- RS庫存編號:
- 212-040
- 製造零件編號:
- XALK178GTH26
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Series | Harmony XALK | |
| Product Type | Emergency Stop Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Actuation | Turn to Release | |
| Push Button Style | Mushroom | |
| Push Button Material | Polycarbonate | |
| IP Rating | IP67, IP66, IP69, IP69K | |
| Push Button Marking | START/STOP | |
| Illuminated | No | |
| Push Button Diameter | 40mm | |
| Hazardous Area Certification | UL, CSA | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Series Harmony XALK | ||
Product Type Emergency Stop Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Actuation Turn to Release | ||
Push Button Style Mushroom | ||
Push Button Material Polycarbonate | ||
IP Rating IP67, IP66, IP69, IP69K | ||
Push Button Marking START/STOP | ||
Illuminated No | ||
Push Button Diameter 40mm | ||
Hazardous Area Certification UL, CSA | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Control Station is a plastic, yellow enclosure designed for industrial control applications. It features a 40mm red mushroom head push button with an emergency stop function, including 1 NO contact and 2 NC contacts for safety and control.
Slow break contact operation
300000 cycles mechanical durability
Silver alloy contacts
相關連結
- Schneider Electric Harmony XALK Series Emergency Stop Push Button Head 40 mm Diameter
- Schneider Electric Harmony XALK Series Emergency Stop Push Button Head 40 mm Diameter
- Schneider Electric Harmony XALK Series Turn to Release Emergency Stop Push Button 22 mm Cutout
- Schneider Electric XALK Series Turn to Release Emergency Stop Push Button 2 NC IP69 IP66
- Schneider Electric XALK Series Turn to Release Emergency Stop Push Button 1 NC IP69K IP69
- Schneider Electric Harmony XALK Series Twist Release Emergency Stop Push Button 40 mm Cutout
- Schneider Electric Harmony Series Emergency Stop Push Button Head
- Schneider Electric Harmony Series Emergency Stop Push Button Head