Schneider Electric Harmony XALF Series, Slow Break, Emergency Stop Push Button Head
- RS庫存編號:
- 211-983
- 製造零件編號:
- XALFKT6442
- 製造商:
- Schneider Electric
小計(1 件)*
TWD2,823.00
(不含稅)
TWD2,964.15
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,823.00 |
* 參考價格
- RS庫存編號:
- 211-983
- 製造零件編號:
- XALFKT6442
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Emergency Stop Push Button Head | |
| Series | Harmony XALF | |
| Push Button Colour | Red | |
| Push Button Actuation | Slow Break | |
| Push Button Style | Mushroom | |
| Push Button Material | Polycarbonate | |
| Push Button Marking | START/STOP | |
| Illuminated | No | |
| Hazardous Area Certification | CE | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Emergency Stop Push Button Head | ||
Series Harmony XALF | ||
Push Button Colour Red | ||
Push Button Actuation Slow Break | ||
Push Button Style Mushroom | ||
Push Button Material Polycarbonate | ||
Push Button Marking START/STOP | ||
Illuminated No | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- FR
The Schneider Electric Hoistway Box is designed for lift inspection applications. It features a mushroom head emergency stop push button with a 1NC contact, providing a safety mechanism for emergency stop functions during lift operations. This product is specifically used for controlling and monitoring lift systems in the hoistway area.
Polycarbonate construction
Silver alloy contacts
Ambient air temperature for operation is from 0 to 50 °C
Meets IEC 60947 1
相關連結
- Schneider Electric Slow Break Push Button Control Station - SPDT 4 Cutouts Emergency Stop, IP65
- Schneider Electric Harmony Series, Emergency Stop Push Button Head
- Schneider Electric Harmony Series Push Button Switch, Slow Break
- Schneider Electric Harmony Series Emergency Stop Push Button Head
- Schneider Electric Harmony Series Emergency Stop Push Button Head
- Schneider Electric Harmony Series Emergency Stop Push Button Head
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 22.5 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 8 mm Diameter