BK Precision MDL Series Electronic DC Load, 300 W, 80 V, 45 A

小計(1 件)*

TWD142,811.00

(不含稅)

TWD149,951.55

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年2月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD142,811.00

* 參考價格

RS庫存編號:
231-8037
製造零件編號:
MDL4U302
製造商:
BK Precision
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

BK Precision

Product Type

Electronic DC Load

Series

MDL

Load Type

Programmable

Constant Voltage Mode Range

80 V

Constant Current Mode Range

45 A

Constant Resistance Mode Range

10 → 7500 Ω

Interface Type

RS232, LAN, GPIB, USB

Constant Wattage Mode Range

300 W

Rack Unit

4U

Operating Modes

Constant Resistance, Constant Current, Constant Voltage

Standards/Approvals

No

COO (Country of Origin):
CN
The MDL4U Series is a dual-channel modular programmable electronic load system. Seven different modules of programmable DC loads ranging in power from 300 W provide users the flexibility to test a wide range of power sources from multi-output AC/DC power supplies to batteries, fuel cells, and photovoltaic arrays.

Modules offer wide voltage and current range, 0 to 500 V, 0 to 120 A

Support for up to 4 modules/8 channels or 8 modules/16 channels with mainframe extension

Transient mode up to 25 kHz

Synchronous Load on/off function Adjustable slew rate in CC mode

Standard LAN, GPIB, USB, and RS232 interfaces with USBTMC/SCPI protocol support

Short circuit test simulates a short at the input

Built-in 16-bit resolution voltage and current measurement (0.1 mV, 0.01 mA)

Remote voltage sensing to compensate for the effect of voltage drop in wires

Operate identical modules in parallel mode for high current applications

OVP/OCP/OPP/OTP and reverse voltage protection

The mainframe has four slots that can be configured with any assortment of the modules up to 2400 W (up to 4800 W with mainframe extension). The high-performance electronic load modules of the MDL4U Series are capable of operating in constant current (CC), constant voltage (CV), constant resistance (CR), constant power (CW), and constant impedance (CZ) mode, which uses DSP technology to simulate non-linear loads and realistic loading behaviour.

MDL4U001 Mainframe for MDL4U DC Load Modules

MDL4U002 Mainframe Extension for MDL4U DC Load Modules

MDL4U200 80V/40A/200W DC Load Module_4U

MDL4U252* 80V/20A/250W 2 CH DC Load Module_4U

MDL4U302* 80V/45A/300W 2 CH DC Load Module_4U

MDL4U305 500V/2

The MDL4U252 and MDL4U302 are dual-channel modules. MDL4U252 users can allocate 250 W to either channel up to 300 W total (e.g. 50 W/250 W, 250 W/50 W, 150 W/150 W). MDL4U302 users can allocate 300 W to either channel up to 600 W total (e.g. 300 W/300 W).

MDL Series (non-4U) modules are not compatible with newer MDL4U Series mainframe model MDL4U001 or mainframe extension model MDL4U002.

Note

This product does not contain rack or any accessories.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。