STMicroelectronics STEF12SGR Electronic Fuse IC, 10V
- RS庫存編號:
- 218-4854
- 製造零件編號:
- STEF12SGR
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加750件可節省TWD525.00
查看批量定價選項小計(1 包,共 10 件)*
TWD276.00
(不含稅)
TWD289.80
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 410 件從 2026年11月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 10 - 740 | TWD27.60 | TWD276.00 | - |
| 750 - 1490 | TWD26.90 | TWD269.00 | TWD525.00 |
| 1500 + | TWD26.40 | TWD264.00 | TWD1,800.00 |
* 參考價格
- RS庫存編號:
- 218-4854
- 製造零件編號:
- STEF12SGR
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Electronic Fuse IC | |
| Maximum Input Voltage | 10V | |
| Minimum Input Voltage | 300mV | |
| Mount Type | Surface | |
| Output Current | 3.5A | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TSOT-23 | |
| Pin Count | 8 | |
| Series | STEF12SGR | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Electronic Fuse IC | ||
Maximum Input Voltage 10V | ||
Minimum Input Voltage 300mV | ||
Mount Type Surface | ||
Output Current 3.5A | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Package Type TSOT-23 | ||
Pin Count 8 | ||
Series STEF12SGR | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 2.9mm | ||
Automotive Standard No | ||
The STMicroelectronics STEF12S is an integrated electronic fuse optimized to monitor the 12 V DC power lines. When connected in series to the main power rail, it is able to precisely detect and react to overcurrent and overvoltage conditions.
Absolute maximum voltage of 25 V
Adjustable current limit
Thermal protection
Input undervoltage lockout
相關連結
- STMicroelectronics STEF12SGR Electronic Fuse IC, 10V
- STMicroelectronics STEF12H60MAPUR Electronic Fuse IC, 18V
- STMicroelectronics STEF12SAGR Electronic Fuse IC, 25V
- onsemi Electronic Fuse, 10V
- onsemi NIS6351MT2TXG Electronic Fuse, 10V
- onsemi NIS6151MT1TXG Electronic Fuse, 10V
- onsemi NIS6151MT2TXG Electronic Fuse, 10V
- STMicroelectronics STEF12H60MPUR Electronic Fuse, 18V