Phoenix Contact EC-E1 4A Electronic Circuit Breaker 4A 24V, Cable

小計(1 包,共 6 件)*

TWD20,046.00

(不含稅)

TWD21,048.30

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月17日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
6 +TWD3,341.00TWD20,046.00

* 參考價格

RS庫存編號:
248-2234
Distrelec 貨號:
304-33-100
製造零件編號:
0903026
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Electronic Circuit Breaker

Series

EC-E1 4A

Number of Channels

1

Current Rating

4A

Voltage

24V

Mount Type

Cable

Length

25mm

Width

6mm

Depth

80mm

Standards/Approvals

UL 508, UL 2367, UL 1604, CSA 22.2 No. 213, CSA 22.2 No. 142, CSA 22.2 No. 14

COO (Country of Origin):
DE
The Phoenix Contact EC series is a electronic device circuit breakers, a combination of active electronic current limitation in the event of short circuit and overload shutdown ensures that the circuit breaker can respond to overloads faster than the switched-mode power supply unit

Active current limitation to improve the capacity of the upstream power supply

Increased system transparency with integrated floating remote indication contact (N/O)

Error-free short-circuit detection

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。