小計(1 件)*
TWD4,170.00
(不含稅)
TWD4,378.50
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年9月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,170.00 |
* 參考價格
- RS庫存編號:
- 211-9562
- 製造零件編號:
- 5SM2323-6
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | RC Unit | |
| Series | 5SM2 | |
| Length | 90mm | |
| Width | 70mm | |
| Depth | 70mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type RC Unit | ||
Series 5SM2 | ||
Length 90mm | ||
Width 70mm | ||
Depth 70mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
The Siemens RC unit for 5SL4.It has 2-pole,type A and short-time delayed. The RCD is the residual current device for touch protection. type A trip with both sinusoidal alternating currents (type AC) and pulsating DC residual currents. They are used mainly with single-phase consumers with electrical components in the supply unit, e.g. in residential and functional structures. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Protection class IP IP20 if the distribution board is installed, with connected conductors
Silicon- free
相關連結
- Siemens 5SM2 RC Unit
- Siemens SENTRON 5SM2 RC Unit 40A 230V, DIN Rail Instantaneous
- Siemens 5SM2 RC Unit 63A 230V, DIN Rail Instantaneous
- Siemens 5SM2 RC Unit 40A 40V, DIN Rail Instantaneous
- Siemens 5SM2 RC Unit 40A 230V, DIN Rail Instantaneous
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 63A 400V ac AC
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 63A 230V ac AC
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 63A 400V ac AC