小計(1 件)*
TWD15,064.00
(不含稅)
TWD15,817.20
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年10月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD15,064.00 |
* 參考價格
- RS庫存編號:
- 211-9561
- 製造零件編號:
- 5SM2322-3
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | RC Unit | |
| Series | 5SM2 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type RC Unit | ||
Series 5SM2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Siemens RC unit for 5SY.It has 2-pole,type F and short-time delayed. The RCD is the residual current device for touch protection. RCD, type F are best suited for this purpose, since they expand the range of functions offered by type A. They have an impulse withstand strength of > 3 kA and a current carrying capacity of up to 10 mA with smooth DC residual currents. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
silicon-free
相關連結
- Siemens 5SM2 RC Unit 40A 230V, DIN Rail Instantaneous
- Siemens SENTRON 5SM2 RC Unit 40A 230V, DIN Rail Instantaneous
- Siemens 5SM2 RC Unit
- Siemens 5SM2 RC Unit 40A 40V, DIN Rail Instantaneous
- Siemens 5SM2 RC Unit 63A 230V, DIN Rail Instantaneous
- Siemens, Terminal Cover for use with 5SM2
- Siemens 5SM2 Series Residual Current Device 3-Pole, Type A
- RS PRO, RC RC Network Capacitor 500V Maximum Voltage Rating RC Suppressor Unit