ETA ESX10 ESX10-T Electronic Circuit Breaker 4A 24V, DIN Rail

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加5件可節省2%

查看批量定價選項

小計(1 件)*

TWD4,422.00

(不含稅)

TWD4,643.10

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 26 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4TWD4,422.00-
5 - 9TWD4,298.002%
10 +TWD4,120.006%

* 參考價格

RS庫存編號:
210-2126
Distrelec 貨號:
304-08-711
製造零件編號:
ESX10-TA-100-DC24V-4A-E
製造商:
ETA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ETA

Range

ESX10

Product Type

Electronic Circuit Breaker

Series

ESX10-T

Number of Channels

1

Current Rating

4A

Voltage

24V

Mount Type

DIN Rail

Terminal Type

Screw

Length

80mm

Width

12.5mm

Depth

83mm

Standards/Approvals

RoHS, CSA, DNV GL, IECEX, UL

COO (Country of Origin):
DE
The ETA ESX10-T series electronic circuit protector is only 12.5 mm wide and selectively protects all DC 24 V load circuits, thereby increasing the uptime of machines and systems. This is achieved by a combination of active current limitation in the event of a short circuit and overload disconnection typically from 1.1 times rated current. It responds faster than frequently used DC 24 V switch mode power supplies without tripping fast and thus prevents disastrous voltage dips of the supply.

Rail mounting without auxiliary contacts

Without signal input

Without signal output

Current rating: 4A

Track-mountable

Active linear current limitation

Increases machine uptime through clear failure detection and stable power supply

Reduces downtimes through quick fault resolution

Simplifies planning through clear sizes and ratings

Saves costs and time through fast and flexible plug-in mounting

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。