Schneider Electric Harmony Relay RUM Series Electromechanical Interface Relay
- RS庫存編號:
- 256-4767
- 製造零件編號:
- RUMF21ED
- 製造商:
- Schneider Electric
小計(1 盒,共 10 件)*
TWD5,776.00
(不含稅)
TWD6,064.80
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年9月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD5,776.00 | TWD577.60 |
* 參考價格
- RS庫存編號:
- 256-4767
- 製造零件編號:
- RUMF21ED
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Electromechanical Interface Relay | |
| Series | Harmony Relay RUM | |
| Contact Configuration | DPDT | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Electromechanical Interface Relay | ||
Series Harmony Relay RUM | ||
Contact Configuration DPDT | ||
- COO (Country of Origin):
- CN
The Schneider Electric universal plug-in relay has 2 CO contact type, 10 A conventional enclosed thermal current and 48 V DC control circuit voltage also has 280 W maximum switching capacity.
AgNi contact material
IP40 degree of protection
相關連結
- Schneider Electric Harmony Relay RUM Series Electromechanical Interface Relay
- Schneider Electric Harmony Relay RSB Series Interface Relay
- Schneider Electric Harmony Relay RSL Series Interface Relay
- Schneider Electric Harmony Relay RXM Series Interface Relay 12A
- Schneider Electric Harmony Relay RXM Series Interface Relay 6A
- Schneider Electric Harmony Relay RXM Series 230V Interface Relay 12A
- Schneider Electric Harmony Relay RSL Series 48V dc Interface Relay 6A
- Schneider Electric Harmony Series Interface Relay Module, DIN Rail