Siemens LZS Series Coupling Relay, Plug-in, 24V ac Coil, SPDT
- RS庫存編號:
- 255-0890
- 製造零件編號:
- LZS:RT3B4R24
- 製造商:
- Siemens
小計(1 包,共 5 件)*
TWD10,076.00
(不含稅)
TWD10,579.80
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 + | TWD2,015.20 | TWD10,076.00 |
* 參考價格
- RS庫存編號:
- 255-0890
- 製造零件編號:
- LZS:RT3B4R24
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Coil Voltage | 24V ac | |
| Product Type | Coupling Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Plug-in | |
| Series | LZS | |
| Terminal Type | Screw | |
| Switching Current | 1A | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 60V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Type | Non-Latching | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Alloy | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Height | 15mm | |
| Length | 50mm | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Coil Voltage 24V ac | ||
Product Type Coupling Relay | ||
Contact Configuration SPDT | ||
Mount Type Plug-in | ||
Series LZS | ||
Terminal Type Screw | ||
Switching Current 1A | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 60V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Type Non-Latching | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Alloy | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Height 15mm | ||
Length 50mm | ||
- COO (Country of Origin):
- DE
The Siemens Plug-in relay complete unit module red Socket with logic isolation Spring-type terminal. It has 3 changeover contacts. The coupling relays with semiconductor output have low power consumption and are therefore particularly well-suited to solid-state systems. In the versions equipped with LEDs, these indicate the switching state. Coupling relays have a test button. This can be used to force the relays into the switching state and to lock it without electrical control. This is indicated by a raised petrol-colored lever.
Screw-type terminals
Snap-on mounting
相關連結
- Siemens LZS Series Coupling Relay 24V dc Coil, SPDT
- Siemens LZS Series Coupling Relay 24V ac Coil, SPDT
- Siemens LZS Series Coupling Relay 115V ac Coil, SPDT
- Siemens LZS Series Coupling Relay 230V ac Coil, SPDT
- Siemens LZS Series Coupling Relay 24V dc Coil, 3PDT
- Siemens LZS Series Coupling Relay 24V dc Coil, DPDT
- Siemens LZS Series Coupling Relay 24V dc Coil, 4PDT
- Siemens LZS Series Coupling Relay 230V ac Coil, DPDT