Dold IK8701 Series Interface Relay Module, DIN Rail, 230V ac Coil, 1 NO
- RS庫存編號:
- 240-9207
- 製造零件編號:
- IK8701.11 AC50Hz 230V
- 製造商:
- Dold
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD2,099.00
(不含稅)
TWD2,203.95
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,099.00 |
* 參考價格
- RS庫存編號:
- 240-9207
- 製造零件編號:
- IK8701.11 AC50Hz 230V
- 製造商:
- Dold
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Dold | |
| Coil Voltage | 230V ac | |
| Product Type | Interface Relay Module | |
| Contact Configuration | 1 NO | |
| Mount Type | DIN Rail | |
| Series | IK8701 | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -20°C | |
| Switching AC Voltage | 230V ac | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | CE | |
| Length | 58mm | |
| Height | 89mm | |
| Width | 89mm | |
| 選取全部 | ||
|---|---|---|
品牌 Dold | ||
Coil Voltage 230V ac | ||
Product Type Interface Relay Module | ||
Contact Configuration 1 NO | ||
Mount Type DIN Rail | ||
Series IK8701 | ||
Switching Current 16A | ||
Minimum Operating Temperature -20°C | ||
Switching AC Voltage 230V ac | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals CE | ||
Length 58mm | ||
Height 89mm | ||
Width 89mm | ||
- COO (Country of Origin):
- DE
IK 8701 - coupler relay
High thermal current Ith = 16 A
Contact assignment 1 NO, 1 or 2 CO
Switch for manual operation of the contact
Switch position indication
17.5 mm overall width
相關連結
- Dold IK8701 Series Interface Relay Module 24V ac Coil, 1 CO
- Dold IK8701 Series Interface Relay Module 24V Coil, 1 NO
- Dold DIN Rail Power Relay 16A Switching Current, DPDT
- Dold 230V DIN Rail Remote Switch Circuit Trip
- Dold 230V DIN Rail Control Station Switch Circuit Trip
- Tele ENYA Series Interface Relay Module 230V ac Coil, SPST
- Finder 38 Series Interface Relay Module 230V ac Coil, SPDT
- Dold DIN Rail Impulse Relay 16A Switching Current, 2 CO