Phoenix Contact PLC-RPT-230AC/21-21/SO46/HI Series Relay Module, DIN Rail, 60V dc Coil, DPDT, 38mA

小計(1 包,共 10 件)*

TWD24,985.00

(不含稅)

TWD26,234.20

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
10 +TWD2,498.50TWD24,985.00

* 參考價格

RS庫存編號:
239-5066
製造零件編號:
1079389
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Relay Module

Coil Voltage

60V dc

Contact Configuration

DPDT

Mount Type

DIN Rail

Series

PLC-RPT-230AC/21-21/SO46/HI

Terminal Type

Screw

Switching Current

1A

Minimum Operating Temperature

-40°C

Switching AC Voltage

240V ac

Coil Type

Non-Latching

Switching DC Voltage

60V dc

Coil Current

38mA

Contact Material

Silver Alloy

Maximum Operating Temperature

70°C

Height

15mm

Length

50mm

Width

10mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact Relay Module PLC-INTERFACE consisting of PLC-BSC.../21-21/SO46/HI basic terminal block with push-in connection and plug-in miniature relay with power contact. It has 2 changeover contacts. The product has 230VAC supply power.

Contact type 2 changeover contacts

Type of switch contact Single contact

Contact material AgNi

Minimum switching voltage 5 V AC/DC (at 10 mA)

Min. switching current 10 mA (At 5 V)

Maximum inrush current 15 A (300 ms)

Limiting continuous current 6 A

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。