Phoenix Contact PLC Series Interface Relay, DIN Rail, 24V ac/dc Coil, SPDT
- RS庫存編號:
- 204-7770
- 製造零件編號:
- 2900293
- 製造商:
- Phoenix Contact
小計(1 包,共 10 件)*
TWD8,363.00
(不含稅)
TWD8,781.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | TWD836.30 | TWD8,363.00 |
* 參考價格
- RS庫存編號:
- 204-7770
- 製造零件編號:
- 2900293
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Interface Relay | |
| Coil Voltage | 24V ac/dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | PLC | |
| Switching Current | 2A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 60°C | |
| Width | 14mm | |
| Standards/Approvals | RoHS | |
| Length | 94mm | |
| Height | 80mm | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Interface Relay | ||
Coil Voltage 24V ac/dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series PLC | ||
Switching Current 2A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 60°C | ||
Width 14mm | ||
Standards/Approvals RoHS | ||
Length 94mm | ||
Height 80mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE used for high continuous currents. It consist of PLC-BPT.../21 HC basic terminal block with push-in connection and plug-in miniature relay. It is compatible for mounting on DIN rail NS 35/7,5. Its limiting continuous current up to 10 A and input voltage of 24 V AC/DC.
Yellow LED Operating voltage display
V-0 flammability rating according to UL 94
-40°C to 60°C ambient operating temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
相關連結
- Phoenix Contact PLC Series Interface Relay 24V ac/dc Coil, SPDT
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V dc Coil 18mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 24V ac/dc Coil 18mA
- Phoenix Contact PLC Series Interface Relay 60V dc Coil, SPDT
- Phoenix Contact PLC Series Interface Relay 120V ac Coil, SPDT
- Phoenix Contact PLC-RSC- 24DC/21AU Series Interface Relay 24V dc Coil 9mA
- Phoenix Contact PLC-RPT- 24DC/21HC Series Interface Relay 24V dc Coil 18mA
- Phoenix Contact PLC-RPT- 24DC/21AU Series Interface Relay 24V dc Coil 9mA