Schneider Electric Harmony Relay RXM Series Interface Relay 6A
- RS庫存編號:
- 203-5187
- Distrelec 貨號:
- 304-10-502
- 製造零件編號:
- RXM4AB2B7PVS
- 製造商:
- Schneider Electric
小計(1 件)*
TWD958.00
(不含稅)
TWD1,005.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 20 件準備從其他地點送貨
- 加上 30 件從 2026年11月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD958.00 |
* 參考價格
- RS庫存編號:
- 203-5187
- Distrelec 貨號:
- 304-10-502
- 製造零件編號:
- RXM4AB2B7PVS
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Interface Relay | |
| Current | 6A | |
| Series | Harmony Relay RXM | |
| Standards/Approvals | IEC 61984, CSA C22.2 No. 14, UL 508, EN/IEC 61810-1 | |
| Contact Configuration | 4PDT | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Interface Relay | ||
Current 6A | ||
Series Harmony Relay RXM | ||
Standards/Approvals IEC 61984, CSA C22.2 No. 14, UL 508, EN/IEC 61810-1 | ||
Contact Configuration 4PDT | ||
豁免
- COO (Country of Origin):
- ID
The Schneider Electric miniature plug-in relay pre-assembled belongs to RXM series. It has -40°C to 85°C operating temperature.
Lockable test button
IP20 Certified
相關連結
- Schneider Electric Harmony Relay RXM Series Interface Relay 6A
- Schneider Electric Harmony Relay RXM Series Interface Relay 12A
- Schneider Electric Harmony Relay RXM Series 24V ac Interface Relay 12A
- Schneider Electric Harmony Relay RSL Series 48V dc Interface Relay 6A
- Schneider Electric RXM Series Relay 110V Coil 6A
- Schneider Electric Harmony Relay RSL Series Interface Relay 48V dc Coil 6A
- Schneider Electric Harmony Relay RSL Series Interface Relay 24V dc Coil 6A
- Schneider Electric Harmony Relay RSL Series Interface Relay 12V dc Coil 6A