Finder 58 Series Interface Relay, DIN Rail, 24V dc Coil, 4PDT, 40mA

小計(1 件)*

TWD1,268.00

(不含稅)

TWD1,331.40

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 83 件從 2026年11月02日 起發貨
  • 加上 40 件從 2026年12月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,268.00

* 參考價格

RS庫存編號:
123-2844
製造零件編號:
58.P4.9.024.0050SMA
製造商:
Finder
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Finder

Coil Resistance

600Ω

Coil Voltage

24V dc

Product Type

Interface Relay

Contact Configuration

4PDT

Mount Type

DIN Rail

Series

58

Terminal Type

Push-in

Switching Current

7A

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Coil Current

40mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Contact Material

Silver Alloy

Length

31mm

Height

95.5mm

Width

86.3mm

Standards/Approvals

RoHS

COO (Country of Origin):
IT

Finder Series 58 Interface Relay, 24V DC Coil Voltage, 4PDT Contact Configuration - 58.P4.9.024.0050SMA


This interface relay is designed to facilitate interactions between control systems and machinery in various applications. With a versatile 4PDT configuration and a coil voltage of 24V DC, it handles load currents up to 7A, ensuring effective performance in a range of environments.

Features & Benefits


• Push-in terminals for quicker connections

• Capable of managing both DC and AC coils for flexibility

• Silver alloy contacts for improved conductivity

• Suitable for general-purpose usage across diverse applications

• Compatible with DIN rail mounting for efficient installation

• Supply status indication for operational awareness

Applications


• Utilised with packaging machines for automated processes

• Ideal for control panels managing multiple circuits

• Suitable for textile machinery requiring precision control

• Employed in hoists and cranes for safe load management

• Used in carousel warehouses for efficient goods handling

What is the maximum load current this device can handle?


It can manage a load current of up to 7A, suitable for various applications.

How does the relay indicate its supply status?


It features built-in supply status indication to provide clear operational feedback.

Is it possible to mount this relay on standard DIN rail systems?


Yes, it is designed for easy mounting on 35 mm DIN rails, ensuring compatibility with common setups.

What temperatures can this relay operate within?


It operates effectively in temperatures ranging from -40°C to +70°C, suitable for demanding environments.

Can this relay be used in hazardous locations?


Yes, it has options compliant with ATEX regulations for safer operation in hazardous environments.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。